Microchip ATMEGA808-MF, 8 bit AVR CPU, ATmega1608 Microcontroller, 20 MHz, 8kB FLASH, 32-Pin VQFN

Subtotal (1 pack of 10 units)*

€6.93

(exc. VAT)

€8.52

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 420 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.693€6.93

*price indicative

Packaging Options:
RS Stock No.:
193-6193
Mfr. Part No.:
ATMEGA808-MF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATmega1608

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

32

Device Core

AVR CPU

Data Bus Width

8bit

Program Memory Size

8kB

Maximum Clock Frequency

20MHz

RAM Size

1kB

Maximum Supply Voltage

6V

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

27

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Maximum Operating Temperature

125°C

Height

900μm

Width

5mm

Length

5mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Automotive Standard

AEC-Q100

ADCs

12 x 10 Bit

Program Memory Type

FLASH

Number of Timers

4

Instruction Set Architecture

RISC

The ATmega808 is a microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with up to 8 KB Flash, 1 KB SRAM and 256 bytes of EEPROM in 28- and 32-pin packages. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy