Microchip ATTINY1604-SSN, 8 bit AVR, ATTINY1604 Microcontroller, 20 MHz, 16kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 193-6198
- Distrelec Article No.:
- 304-38-507
- Mfr. Part No.:
- ATTINY1604-SSN
- Manufacturer:
- Microchip
Subtotal (1 pack of 25 units)*
€17.35
(exc. VAT)
€21.35
(inc. VAT)
- 1,025 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.694 | €17.35 |
*price indicative
- RS Stock No.:
- 193-6198
- Distrelec Article No.:
- 304-38-507
- Mfr. Part No.:
- ATTINY1604-SSN
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY1604 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 12 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 10 x 10 Bit | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY1604 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 12 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Length 8.75mm | ||
Height 1.5mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 10 x 10 Bit | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
Related links
- Microchip ATTINY1604-SSN ATTINY1604 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip ATTINY1614-SSN ATTINY1614 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip AVR16EB14-E/ST AVR Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip ATTINY1624-SSU ATTINY1624 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip ATTINY1614-SSNR ATtiny16 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip AVR16EB14-I/ST AVR EB family Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip ATtiny16 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip ATTINY44A-SSN ATtiny44A Microcontroller 4kB FLASH, 14-Pin SOIC
