Microchip ATTINY1606-SN, 8 bit AVR, ATTINY1606 Microcontroller, 20 MHz, 16kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 193-6200
- Mfr. Part No.:
- ATTINY1606-SN
- Manufacturer:
- Microchip
Subtotal (1 pack of 10 units)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
- 220 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.955 | €9.55 |
*price indicative
- RS Stock No.:
- 193-6200
- Mfr. Part No.:
- ATTINY1606-SN
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY1606 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Height | 2.35mm | |
| Length | 13mm | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY1606 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Height 2.35mm | ||
Length 13mm | ||
Width 7.5mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 1 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip ATTINY1606-SN ATTINY1606 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616-SNR ATtiny16 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616-MNR ATtiny16 Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip ATTINY1626-MU ATTINY1626 Microcontroller 16kB FLASH, 20-Pin VQFN
- Microchip ATTINY1616-SF ATTINY1616 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATtiny16 Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1626-SU ATTINY Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip ATTINY1616-SFR ATtiny16 Microcontroller 16kB FLASH, 20-Pin SOIC
