Microchip, 8 bit AVR, ATTINY806 Microcontroller, 20 MHz, 8kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 193-6241
- Mfr. Part No.:
- ATTINY806-SF
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-6241
- Mfr. Part No.:
- ATTINY806-SF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY806 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 125°C | |
| Length | 13mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 2.35mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY806 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 125°C | ||
Length 13mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 2.35mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
The ATtiny806 is a microcontroller using the 8-bit AVR® processor with hardware multiplier, running at up to 20MHz and 8KB Flash, 512B SRAM and 128 bytes of EEPROM in 20-pin packages. The series uses the latest technologies from Microchip with a flexible and low power architecture including Event System and SleepWalking, accurate analog features and advanced peripherals.
8-bit high-performance AVR RISC CPU
135 instructions
Hardware multiplier
Ultra Low Power (ULP)
Three sleep modes:
Idle
Standby
Power Down
3 Channels Event System
Configurable Custom Logic (CCL)
12 Channel 10-bit ADC with Voltage Reference
Comparators
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
Operation Voltage: 1.8V – 5.5V
Related links
- Microchip ATTINY806-SF ATTINY806 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY84V-10SSU ATtiny84 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY841-SSU ATTINY841 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY804-SSN ATTINY804 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY84A-SSU ATtiny84 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY84A-SSUR ATTINY84A Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY84-20SSU ATTINY84 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip ATTINY824-SSU ATTINY Microcontroller 8kB FLASH, 14-Pin SOIC
