Microchip PIC32MX370F512L-I/PF, 32 bit PIC, PIC32MX Microcontroller, 100 MHz, 512kB FLASH, 100-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
193-8407
Mfr. Part No.:
PIC32MX370F512L-I/PF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

32 bit

Device Core

PIC

Series

PIC32MX

Product Type

Microcontroller

Maximum Clock Frequency

100 MHz

Program Memory Size

512 kB

Program Memory Type

FLASH

Pin Count

100

Package Type

TQFP

ADCs

28 x 10 Bit

Automotive Standard

AEC-Q100

Height

1.05 mm

Instruction Set Architecture

RISC

Length

12 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Timers

5

RAM Size

128 kB

Width

12 mm

120 MHz/150 DMIPS, MIPS32® M4K® core

Two I2S/SPI modules for Codec and serial communications

Peripheral Pin Select (PPS) functionality

Parallel Master Port (PMP) for graphics interfaces

Charge Time Measurement Unit (CTMU)

Temperature Range 40°C to 105°C

Microcontroller Features

Operating voltage range of 2.3V to 3.6V

512KB Flash memory (plus an additional 12 KB of Boot Flash)

128KB SRAM memory

MIPS16e® mode for up to 40% smaller code size

Pin-compatible with most Microchip 16-bit devices

Low-power management modes (Idle and Sleep)

Peripheral Features

Peripheral Pin Select (PPS) functionality

Up to 4 channels of hardware DMA with automatic data size detection

Five UARTs and two I2C™ modules

Hardware Real-Time Clock and Calendar (RTCC)

Five 16-bit Timers/Counters (two 16-bit pairs combine to create two 32-bit timers)

Five Capture inputs and Five Compare/PWM outputs

Audio/Graphics/Touch HMI Features

External graphics Interface with up to 34 PMP pins

Audio data communication: I2S, LJ, RJ, USB

Audio data control interface: SPI and I2C™

Audio data Master clock:

Generation of fractional clock frequencies

Can be synchronized with USB clock

Can be tuned in run-time

Charge Time Measurement Unit (CTMU):

Supports mTouch™ capacitive touch sensing

Provides high-resolution time measurement (1 ns)

On-chip temperature measurement capability

Advanced Analog Features

ADC Module:

10-bit 1Msps rate with one Sample and Hold (S&H)

Up to 28 analog inputs

Can operate during sleep mode

Comparators:

Two dual-input Comparator modules

Programmable references with 32 voltage points

Debugger Development Support

In-circuit and in-application programming

4-wire MIPS® Enhanced JTAG Interface

Unlimited program and six complex data breakpoints

IEEE 1149.2-compatible (JTAG) boundary scan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy