Microchip PIC32CM5164JH01100-I/PF, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 512kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 838-763
- Mfr. Part No.:
- PIC32CM5164JH01100-I/PF
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€2.30
(exc. VAT)
€2.83
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.30 |
*price indicative
- RS Stock No.:
- 838-763
- Mfr. Part No.:
- PIC32CM5164JH01100-I/PF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 400mW | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Width | 14mm | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 400mW | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Width 14mm | ||
Height 1.2mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
- COO (Country of Origin):
- TH
The Microchip microcontroller optimised for Advanced applications, featuring a 32-bit ARM Cortex-M0+ core and extensive peripheral integration for versatile performance in embedded systems.
Operates at a maximum frequency of 48 MHz for efficient processing
Includes 512 KB of Flash memory and 64 KB of SRAM for substantial data handling
Supports up to two Controller Area Network (CAN-FD) interfaces for automotive communications
Equipped with multiple integrated peripherals including a 10-bit DAC and dual Analog-to-Digital Converters
Related links
- Microchip PIC32CM2532JH01100-I/PF PIC32CM Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip PIC32CM5164JH00100-I/PF PIC32CM JH00 Microcontroller 512kB FLASH, 100-Pin
- Microchip PIC32CM5164LE00048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164LS00048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164JH01032-I/PT PIC32CM Microcontroller 512kB FLASH, 32-Pin TQFP
- Microchip PIC32CM5164JH01048-I/Y8X PIC32CM Microcontroller 512kB FLASH, 48-Pin TQFP
- Microchip PIC32CM5164JH00064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip PIC32CM5164JH01064-I/PT PIC32CM Microcontroller 512kB FLASH, 64-Pin TQFP
