STMicroelectronics STM32MP157AAC3, 32 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 32kB FLASH, 361-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
193-9886
Mfr. Part No.:
STM32MP157AAC3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32MP1

Product Type

Microcontroller

Package Type

TFBGA

Mount Type

Surface

Pin Count

361

Device Core

ARM Cortex A7, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

32kB

RAM Size

128kB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.05mm

Width

12.15mm

Length

12.15mm

Number of Timers

2

ADCs

22 x 16 Bit

Instruction Set Architecture

RISC

Program Memory Type

FLASH

COO (Country of Origin):
KR
The STM32MP157A devices are based on the high-performance dual-core Arm® Cortex®-A7 32-bit RISC core operating at up to 650 MHz. The Cortex-A7 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU and a 256-Kbyte level2 cache. The Cortex-A7 processor is a very energy-efficient application processor designed to provide rich performance in high-end wearables, and other low-power embedded and consumer applications. It provides up to 20% more single thread performance than the Cortex-A5 and provides similar performance than the Cortex-A9. The Cortex-A7 incorporates all features of the high-performance Cortex-A15 and Cortex-A17 processors, including virtualization support in hardware, NEON™, and 128-bit AMBA®4 AXI bus interface. The STM32MP157A devices also embed a Cortex® -M4 32-bit RISC core operating at up to 209 MHz frequency. Cortex-M4 core features a floating point unit (FPU) single precision which supports Arm® single-precision data-processing instructions and data types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy