STMicroelectronics STM32F334K8T6, 32 bit ARM Cortex M4, ARM Microcontroller, 72 MHz, 64kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 196-1476
- Mfr. Part No.:
- STM32F334K8T6
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 2 units)*
€14.88
(exc. VAT)
€18.30
(inc. VAT)
- Shipping from 10 February 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €7.44 | €14.88 |
| 20 - 98 | €7.195 | €14.39 |
| 100 - 198 | €6.97 | €13.94 |
| 200 + | €6.04 | €12.08 |
*price indicative
- RS Stock No.:
- 196-1476
- Mfr. Part No.:
- STM32F334K8T6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | ARM | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | 3 x 12 Bit | |
| Maximum Power Dissipation Pd | 333W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Length | 7mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 9 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 10 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series ARM | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs 3 x 12 Bit | ||
Maximum Power Dissipation Pd 333W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7mm | ||
Length 7mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 2V | ||
ADCs 9 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 10 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32F334K8T6 ARM Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F302K8U6 STM32F3 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F303CBT7 ARM Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F303C8T7 STM32F303 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F373R8T6 STM32F3 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F373C8T6 STM32F3 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F334R8T6 STM32F3 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103V8T6 STM32F1 Microcontroller 64kB FLASH, 100-Pin LQFP
