STMicroelectronics STM32F302K8U6, 32 bit ARM Cortex M4, STM32F3 Microcontroller, 72 MHz, 64kB FLASH, 32-Pin UFQFPN
- RS Stock No.:
- 196-2021
- Mfr. Part No.:
- STM32F302K8U6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 490 units)*
€1,658.16
(exc. VAT)
€2,039.38
(inc. VAT)
- Shipping from 10 February 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €3.384 | €1,658.16 |
*price indicative
- RS Stock No.:
- 196-2021
- Mfr. Part No.:
- STM32F302K8U6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F3 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.1mm | |
| Maximum Power Dissipation Pd | 540mW | |
| Length | 5.1mm | |
| Analogue Comparators | 4 | |
| Height | 550μm | |
| DACs | 1 x 12 Bit | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| ADCs | 8 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F3 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5.1mm | ||
Maximum Power Dissipation Pd 540mW | ||
Length 5.1mm | ||
Analogue Comparators 4 | ||
Height 550μm | ||
DACs 1 x 12 Bit | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
ADCs 8 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32F302K8U6 STM32F3 Microcontroller 64kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32F373R8T6 STM32F3 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F373C8T6 STM32F3 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F334R8T6 STM32F3 Microcontroller 64kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F302RCT6 STM32F3 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F303RCT7 STM32F3 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F303CCT6 STM32F3 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F303RBT6 STM32F3 Microcontroller 256kB FLASH, 64-Pin LQFP
