STMicroelectronics STM32F302K8U6, 32 bit ARM Cortex M4, STM32F3 Microcontroller, 72 MHz, 64kB FLASH, 32-Pin UFQFPN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€32.04

(exc. VAT)

€39.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€6.408€32.04
50 - 120€6.248€31.24
125 +€6.088€30.44

*price indicative

Packaging Options:
RS Stock No.:
196-2022
Mfr. Part No.:
STM32F302K8U6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F3

Package Type

UFQFPN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

72MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5.1mm

Analogue Comparators

4

Height

550μm

Width

5.1mm

DACs

1 x 12 Bit

Maximum Power Dissipation Pd

540mW

Standards/Approvals

No

Minimum Supply Voltage

2V

Number of Timers

2

Program Memory Type

FLASH

Automotive Standard

No

ADCs

8 x 12 Bit

Instruction Set Architecture

RISC

COO (Country of Origin):
CN
The STM32F302x6/8 family is based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 72 MHz and embedding a floating point unit (FPU). The family incorporates high-speed embedded memories (up to 64 Kbytes of Flash memory, 16 Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer a fast 12-bit ADC (5 Msps), three comparators, an operational amplifier, up to 18 capacitive sensing channels, one DAC channel, a low-power RTC, one general-purpose 32-bit timer, one timer dedicated to motor control, and up to three general-purpose 16-bit timers, and one timer to drive the DAC. They also feature standard and advanced communication interfaces: three I2Cs, up to three USARTs, up to two SPIs with multiplexed full-duplex I2S, a USB FS device, a CAN, and an infrared transmitter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy