Microchip, 16 bit dsPIC, dsPIC30F Microcontroller, 25 MHz, 24kB FLASH, 18-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-6089
Mfr. Part No.:
DSPIC30F3012-30I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

dsPIC30F

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

18

Device Core

dsPIC

Data Bus Width

16bit

Interface Type

IPMI, SPI

Program Memory Size

24kB

Maximum Clock Frequency

25MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.6mm

Standards/Approvals

RoHS

Height

3.68mm

Length

22.99mm

Minimum Supply Voltage

2.5V

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

2

The dsPIC30F Digital Signal Controllers provides the performance of a DSP and simplicity of an MCU. Well suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for the designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate motor control peripherals, SMPS peripherals and a Codec interface that enable advanced motor control algorithms, efficient digital power converters and speech & audio applications. Small package DSCs with high performance ADC are best suited for smart sensing applications.

RISC Instruction Set Architecture

Operating Temperature Range: -40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy