Microchip DSPIC30F3014-30I/PT, 16 bit dsPIC, dsPIC30F Microcontroller, 25 MHz, 24kB FLASH, 40-Pin TQFP
- RS Stock No.:
- 197-6091
- Mfr. Part No.:
- DSPIC30F3014-30I/PT
- Manufacturer:
- Microchip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 197-6091
- Mfr. Part No.:
- DSPIC30F3014-30I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | dsPIC30F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 24kB | |
| Interface Type | SPI, IPMI | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Minimum Supply Voltage | 2.5V | |
| Program Memory Type | FLASH | |
| ADCs | 13 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series dsPIC30F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Program Memory Size 24kB | ||
Interface Type SPI, IPMI | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Minimum Supply Voltage 2.5V | ||
Program Memory Type FLASH | ||
ADCs 13 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Automotive Standard No | ||
The dsPIC30F Digital Signal Controllers provides the performance of a DSP and simplicity of an MCU. Well suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for the designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate motor control peripherals, SMPS peripherals and a Codec interface that enable advanced motor control algorithms, efficient digital power converters and speech & audio applications. Small package DSCs with high performance ADC are best suited for smart sensing applications.
Flash Program Memory
RISC Instruction Set Architecture
Operating Temperature Range: -40 to +85 °C
Related links
- Microchip DSPIC30F3014-30I/PT dsPIC30F Microcontroller 24kB FLASH, 40-Pin TQFP
- Microchip DSPIC30F3011-30I/P dsPIC30F Microcontroller 24kB FLASH, 40-Pin PDIP
- Microchip dsPIC30F Microcontroller 24kB FLASH, 40-Pin PDIP
- Microchip DSPIC30F3012-30I/P dsPIC30F Microcontroller 24kB FLASH, 18-Pin PDIP
- Microchip dsPIC30F Microcontroller 24kB FLASH, 18-Pin PDIP
- Microchip DSPIC30F6012A-30I/PT dsPIC30F Microcontroller 144kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F5011-30I/PT dsPIC30F Microcontroller 66kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F4013-20I/PT dsPIC30F Microcontroller 48kB FLASH, 40-Pin TQFP
