Microchip DSPIC30F3011-30I/P, 16 bit dsPIC, dsPIC30F Microcontroller, 25 MHz, 24kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 197-6088
- Mfr. Part No.:
- DSPIC30F3011-30I/P
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-6088
- Mfr. Part No.:
- DSPIC30F3011-30I/P
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | dsPIC30F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Interface Type | IPMI, SPI | |
| Program Memory Size | 24kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 13.97mm | |
| Standards/Approvals | RoHS | |
| Height | 4.44mm | |
| Length | 52.57mm | |
| Minimum Supply Voltage | 2.5V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 9 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series dsPIC30F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Interface Type IPMI, SPI | ||
Program Memory Size 24kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 13.97mm | ||
Standards/Approvals RoHS | ||
Height 4.44mm | ||
Length 52.57mm | ||
Minimum Supply Voltage 2.5V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 9 x 10 Bit | ||
Program Memory Type FLASH | ||
The dsPIC30F Digital Signal Controllers provides the performance of a DSP and simplicity of an MCU. Well suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for the designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate motor control peripherals, SMPS peripherals and a Codec interface that enable advanced motor control algorithms, efficient digital power converters and speech & audio applications. Small package DSCs with high performance ADC are best suited for smart sensing applications.
RISC Instruction Set Architecture
Operating Temperature Range: -40 to +85 °C
Related links
- Microchip dsPIC30F Microcontroller 24kB FLASH, 40-Pin PDIP
- Microchip DSPIC30F3012-30I/P dsPIC30F Microcontroller 24kB FLASH, 18-Pin PDIP
- Microchip dsPIC30F Microcontroller 24kB FLASH, 18-Pin PDIP
- Microchip DSPIC30F3014-30I/PT dsPIC30F Microcontroller 24kB FLASH, 40-Pin TQFP
- Microchip DSPIC30F4013-20I/PT dsPIC30F Microcontroller 48kB FLASH, 40-Pin TQFP
- Microchip DSPIC30F6010A-30I/PF dsPIC30F Microcontroller 144kB FLASH, 80-Pin TQFP
- Microchip DSPIC30F6012A-30I/PT dsPIC30F Microcontroller 144kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F5011-30I/PT dsPIC30F Microcontroller 66kB FLASH, 64-Pin TQFP
