Microchip DSPIC33FJ64MC506-I/PT, 16 bit dsPIC, dsPIC33FJ Microcontroller, 40 MHz, 64kB FLASH, 64-Pin TQFP

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€13.70

(exc. VAT)

€16.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€6.85€13.70-
10 - 18€6.67€13.342%
20 - 48€6.49€12.985%
50 - 98€6.33€12.667%
100 +€6.175€12.359%

*price indicative

Packaging Options:
RS Stock No.:
197-6101
Mfr. Part No.:
DSPIC33FJ64MC506-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

dsPIC33FJ

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Interface Type

UART, TWI, SPI

Program Memory Size

64kB

Maximum Clock Frequency

40MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

85

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

10mm

Height

1mm

Length

10mm

Minimum Supply Voltage

3V

Number of Timers

13

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

16 x 12 Bit

Program Memory Type

FLASH

The dsPIC33F Digital Signal Controllers provides the performance of a DSP and simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio & speech processing. dsPIC33F with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.

Flash Program Memory

RISC Instruction Set Architecture

Operating Temperature Range: -40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy