Microchip dsPIC33FJ128GP706-I/PT, 16 bit dsPIC, dsPIC33F DSP, 40 MHz, 128kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
239-5574
Mfr. Part No.:
dsPIC33FJ128GP706-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

DSP

Series

dsPIC33F

Package Type

TQFP

Mount Type

SMD, Surface Mount

Pin Count

64

Device Core

dsPIC

Data Bus Width

16bit

Interface Type

UART, ADC, CAN, I2S, PWM, WDT, SPI, DMA, I2C

Program Memory Size

128kB

Maximum Clock Frequency

40MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

53

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10mm

Height

1mm

Width

10mm

Standards/Approvals

RoHS

Minimum Supply Voltage

3V

ADCs

2 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

Harvard

Number of Timers

9

Program Memory Type

FLASH

The Microchip dsPIC33FJ128GP706 series have a modified Harvard architecture, a C compiler optimized instruction set with 16-bit wide data path, 24-bit wide instructions and a linear program memory addressing up to 4M instruction words. It has an On-chip 2.5 V voltage regulator. The device has a linear data memory addressing up to 64 Kbytes. The dsPIC33F General Purpose Family of devices are ideal for a wide variety of 16-bit MCU embedded applications. The controllers with codec interfaces are well-suited for speech and audio processing applications. The devices industrial temperature range is from -40°C to +85°C.

Provides up to 40 MIPS operation at 3.0 V to 3.6 V

Program flash memory of 128 Kbyte

RAM of 16 Kbyte

It has nine 16-bit timers

It has 8 input captures and 8 output compares

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy