Microchip PIC18F26J50-I/ML, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 64kB FLASH, 28-Pin QFN
- RS Stock No.:
- 687-8578
- Mfr. Part No.:
- PIC18F26J50-I/ML
- Manufacturer:
- Microchip
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€4.26
(exc. VAT)
€5.24
(inc. VAT)
- Final 151 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €4.26 | - |
| 25 - 99 | €4.06 | 4% |
| 100 + | €3.85 | 9% |
*price indicative
- RS Stock No.:
- 687-8578
- Mfr. Part No.:
- PIC18F26J50-I/ML
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 3.78kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Length | 6mm | |
| Height | 950μm | |
| Minimum Supply Voltage | 2.15V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 3.78kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Length 6mm | ||
Height 950μm | ||
Minimum Supply Voltage 2.15V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 10 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
PIC18F2xJ50/4xJ50 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26J50-I/SS PIC18F Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26J50-I/SO PIC18F Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F26J11-I/ML PIC18F Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F26K22T-I/ML PIC18F Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26K22-I/ML PIC18F Microcontroller 64kB FLASH, 28-Pin QFN
- Microchip PIC18LF26K22-I/ML PIC18F Microcontroller 64kB FLASH, 28-Pin QFN
