Microchip ATMEGA644PV-10AU, 8 bit AVR, Microcontrollers Microcontroller, 20 MHz, 8kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 199-5370
- Mfr. Part No.:
- ATMEGA644PV-10AU
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€12.70
(exc. VAT)
€15.62
(inc. VAT)
- 206 unit(s) shipping from 01 December 2026
- Plus 640 unit(s) shipping from 29 December 2026
- Plus 160 unit(s) shipping from 05 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €6.35 | €12.70 |
*price indicative
- RS Stock No.:
- 199-5370
- Mfr. Part No.:
- ATMEGA644PV-10AU
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | Microcontrollers | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | 2 Wire, JTAG, SPI | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 32 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 10.1mm | |
| Height | 1.05mm | |
| Width | 10mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 8 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series Microcontrollers | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type 2 Wire, JTAG, SPI | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 32 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 10.1mm | ||
Height 1.05mm | ||
Width 10mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 8 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Related links
- Microchip ATMEGA644PV-10AU Microcontrollers Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip ATMEGA324PB-AN Microcontrollers Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip ATMEGA162V-8AU Microcontrollers Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip AT90PWM316-16MU Microcontrollers Microcontroller 8kB FLASH, 32-Pin VQFN
- Microchip ATMEGA88-20MU Microcontrollers Microcontroller 8kB FLASH, 32-Pin VQFN
- Microchip ATMEGA88V-10AU ATmega Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA164PV-10AU ATmega Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA324PV-10AU ATmega Microcontroller 32kB FLASH, 44-Pin TQFP
