Microchip PIC18LF4520-I/PT, 8 bit PIC, PIC18LF Microcontroller, 20 MHz, 8kB FLASH, 40-Pin TQFP
- RS Stock No.:
- 199-5376
- Mfr. Part No.:
- PIC18LF4520-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€1,009.92
(exc. VAT)
€1,242.24
(inc. VAT)
- Shipping from 13 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €6.312 | €1,009.92 |
*price indicative
- RS Stock No.:
- 199-5376
- Mfr. Part No.:
- PIC18LF4520-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18LF | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1.536kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 36 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Width | 10mm | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 13 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18LF | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1.536kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 36 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Width 10mm | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 13 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip PIC18LF4520-I/PT PIC18LF Microcontroller 8kB FLASH, 40-Pin TQFP
- Microchip PIC18LF452-I/PT PIC18LF Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18LF4620-I/PT PIC18LF Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18LF Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18LF4580-I/PT PIC18LF Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18LF6622-I/PT PIC18LF Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18LF6527-I/PT PIC18LF Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F8680-I/PT PIC18F Microcontroller 8kB FLASH, 80-Pin TQFP
