Microchip PIC16F716T-I/SO, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 8kB FLASH, 18-Pin SOIC
- RS Stock No.:
- 199-5392
- Mfr. Part No.:
- PIC16F716T-I/SO
- Manufacturer:
- Microchip
Add 25 more to save €0.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.20
(exc. VAT)
€8.85
(inc. VAT)
- 3,055 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.44 | €7.20 | - |
| 25 - 95 | €1.402 | €7.01 | €0.95 |
| 100 + | €1.368 | €6.84 | €7.20 |
*price indicative
- RS Stock No.:
- 199-5392
- Mfr. Part No.:
- PIC16F716T-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SOIC | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 13 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.49mm | |
| Height | 2.35mm | |
| Standards/Approvals | RoHS | |
| Length | 11.55mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| ADCs | 4 x 8 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SOIC | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 13 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.49mm | ||
Height 2.35mm | ||
Standards/Approvals RoHS | ||
Length 11.55mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
ADCs 4 x 8 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip PIC16F716T-I/SO PIC16F Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16C54C-04I/SO PIC16C Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16C622A-04I/SO PIC16C Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16C Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16F876-20I/SO PIC16F Microcontroller 8kB FLASH, 28-Pin SOIC
- Microchip PIC16F505T-I/SL PIC16F Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip PIC16F1847-I/SO PIC16F Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16F Microcontroller 8kB FLASH, 14-Pin SOIC
