Microchip PIC16C54C-04I/SO, 8 bit PIC, PIC16C Microcontroller, 20 MHz, 8kB FLASH, 18-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.30

(exc. VAT)

€11.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.86€9.30
25 - 95€1.814€9.07
100 +€1.766€8.83

*price indicative

Packaging Options:
RS Stock No.:
199-5394
Mfr. Part No.:
PIC16C54C-04I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16C

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8kB

Maximum Clock Frequency

20MHz

RAM Size

25bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.39mm

Standards/Approvals

RoHS

Width

7.59mm

Length

11.73mm

Minimum Supply Voltage

2.5V

Number of Timers

1

ADCs

0 bit

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

The Microchip PIC16C54C 8-bit CMOS microcontroller has a RISC architecture with only 33 single word/ single cycle instructions. It operates on 2.5V to 5.5V voltage range. All instructions are single cycle except for program branches which take two cycles. It delivers performance in an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. It is supported by a full featured macro assembler, a software simulator, an in-circuit emulator, a low cost development programmer and a full featured programmer. It has features 18 pins, 12 I/O lines, 512Bytes EEPROM and 25Bytes RAM.

Low power, high speed CMOS EPROM/ROM technology

Fully static design

Frequency range of 4MHz

8-bit wide data path

Seven or eight special function hardware registers

Two-level deep hardware stack

Direct, indirect and relative addressing modes for data and instructions

8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler

Power-on Reset (POR)

Device Reset Timer (DRT)

Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation

Programmable Code Protection

Power saving SLEEP mode

Low power consumption

Temperature range between -40°C and +85°C

300 mil SOIC package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy