Microchip, 8 bit AVR, ATTINY2313 Microcontroller, 20 MHz, 8kB FLASH, 20-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
199-5398
Mfr. Part No.:
ATTINY2313-20SUR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATTINY2313

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI, USART, USI

Program Memory Size

8kB

Maximum Clock Frequency

20MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Number of Programmable I/Os

18

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

13mm

Width

7.6mm

Height

2.35mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

Instruction Set Architecture

RISC

ADCs

0 bit

Number of Timers

2

Automotive Standard

No

Program Memory Type

FLASH

The Microchip ATtiny2313 8-bit microcontroller is based AVR® RISC architecture. It operates on 2.7V to 5.5V voltage range. This microcontroller features 2KB of ISP Flash, 128B EEPROM, 128B internal SRAM, universal serial interface (USI), full-duplex UART, and debugWIRE for on-chip debugging. It achieves up to 20 MIPS throughput at 20 MHz.

Up to 20 MIPS Throughput at 20 MHz

Programming Lock for Flash Program and EEPROM Data Security

Endurance 10,000 Write/Erase Cycles

One 8-bit Timer/Counter with Separate Prescaler and Compare Mode

One 16-bit Timer/Counter with Separate Prescaler, Compare and Capture Modes

Four PWM Channels

On-chip Analog Comparator

Programmable Watchdog Timer with On-chip Oscillator

USI – Universal Serial Interface

Full Duplex USART

In-System Programmable via SPI Port

External and Internal Interrupt Sources

Low-power Idle, Power-down, and Standby Modes

Enhanced Power-on Reset Circuit

Programmable Brown-out Detection Circuit

Internal Calibrated Oscillator

Temperature range between -40°C to 85°C

20-lead, 0.300" Wide, Plastic Gull Wing Small Outline (SOIC) Package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy