Silicon Labs EZR32LG330F256R69G-C0, 32 bit ARM Cortex M3, EZR32LG Microcontroller, 1.05 GHz, 256kB FLASH, 64-Pin QFN
- RS Stock No.:
- 199-9849
- Mfr. Part No.:
- EZR32LG330F256R69G-C0
- Manufacturer:
- Silicon Labs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-9849
- Mfr. Part No.:
- EZR32LG330F256R69G-C0
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Microcontroller | |
| Series | EZR32LG | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 1.05GHz | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Microcontroller | ||
Series EZR32LG | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 1.05GHz | ||
Program Memory Type FLASH | ||
The Silicon Laboratories EZR32LG330 Wireless MCU family with ARM Cortex-M3 CPU has 38 general purpose I/O pins. It delivers a high-performance, also low-energy wireless solution integrated into a small form factor package.
Ultra-low power wireless MCU
Low transmit and receive currents
Also ultra-low power standby and sleep modes
It includes rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (UART, SPI, I2C), multiple GPIO and timers
Fast wake-up time
Low energy sensor Interface (LESENSE)
Related links
- Silicon Labs EZR32LG330F256R69G-C0 EZR32LG Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EZR32LG230F256R69G-C0 EZR32LG Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EZR32LG Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EZR32WG230F256R69G-C0 EZR32WG Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EZR32WG Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32LG840F256G-F-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32LG230F256G-F-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
