Renesas Electronics R7FA4W1AD2CNG#AA0, 32 bit ARM Cortex M4, RA4W1 Microcontroller, 48 MHz, 512kB FLASH, 56-Pin QFN
- RS Stock No.:
- 201-3504
- Mfr. Part No.:
- R7FA4W1AD2CNG#AA0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-3504
- Mfr. Part No.:
- R7FA4W1AD2CNG#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA4W1 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 56 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Analogue Comparators | 2 | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 8 x 14 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA4W1 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 56 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Analogue Comparators 2 | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 7mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 8 x 14 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture DSP | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
The Renesas microcontroller integrates multiple series of software and pin-compatible Arm-based 32-bit cores that share a common set of peripherals to facilitate design adaptability and efficient platform-based product development. It has maximum operating frequency up to 48 MHz.
It has 512-KB code flash memory
Includes 96-KB SRAM
8 KB data flash
Related links
- Renesas Electronics R7FA4W1AD2CNG#AA0 RA4W1 Microcontroller 512kB FLASH, 56-Pin QFN
- Renesas Electronics R7FA4E10D2CNE#AA0 RA4E1 Microcontroller 512kB FLASH, 48-Pin QFN
- Infineon CYAT71658-56LWS41 TSG6_L Microcontroller 56-Pin QFN
- Renesas Electronics R7FA6M2AD3CFP#AA0 RA6M2 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M1AD3CFM#AA0 RA6M1 Microcontroller 512kB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA6M2AD3CFB#AA0 RA6M2 Microcontroller 512kB FLASH, 144-Pin LQFP
- Renesas Electronics RA4E1 Microcontroller 512kB FLASH, 48-Pin QFN
- Renesas Electronics R7FA6T1AD3CFM#AA0 RA6T1 Microcontroller 512kB FLASH, 64-Pin QFP
