Microchip AVR128DA32-I/PT, 8 bit AVR, AVR-DA Microcontroller, 24 MHz, 128kB FLASH, 32-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.34

(exc. VAT)

€10.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€1.668€8.34
25 - 95€1.618€8.09
100 +€1.56€7.80

*price indicative

Packaging Options:
RS Stock No.:
203-4723
Mfr. Part No.:
AVR128DA32-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR-DA

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128kB

Interface Type

UPDI, TWI, SPI

Maximum Clock Frequency

24MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Number of Programmable I/Os

27

Maximum Operating Temperature

85°C

Width

7mm

Standards/Approvals

No

Length

7.1mm

Height

1.05mm

Minimum Supply Voltage

1.8V

ADCs

12 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

1

Program Memory Type

FLASH

The Microchip Technology microcontrollers of the AVR-DA family are using the AVR CPU with hardware multiplier, running at up to 24 MHz and 512B of EEPROM in 28, 32, 48 or 64-pin packages.

16KB of SRAM

128KB of flash

-40°C to +125°C operating temperature

Two level interrupt controller

Two cycle hardware multiplier

Three sleep modes

Power on reset circuit

Brown-out Detector (BOD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy