Renesas Electronics R7FA6M4AF3CFM#AA0, 8 bit ARM Cortex M33, RA6M4 Microcontroller, 200 MHz, 1MB FLASH, 64-Pin LQFP
- RS Stock No.:
- 206-4727
- Mfr. Part No.:
- R7FA6M4AF3CFM#AA0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-4727
- Mfr. Part No.:
- R7FA6M4AF3CFM#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Data Bus Width | 8 bit | |
| Device Core | ARM Cortex M33 | |
| Series | RA6M4 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 200 MHz | |
| Program Memory Size | 1 MB | |
| Program Memory Type | FLASH | |
| Pin Count | 64 | |
| Package Type | LQFP | |
| ADCs | 10 x 12 Bit, 12 x 12 Bit | |
| Automotive Standard | No | |
| DACs | 2 x 12 Bit | |
| Height | 1.4 mm | |
| Instruction Set Architecture | CISC | |
| Length | 10 mm | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Number of Timers | 2 | |
| RAM Size | 256 kB | |
| Standards/Approvals | No | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Data Bus Width 8 bit | ||
Device Core ARM Cortex M33 | ||
Series RA6M4 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 200 MHz | ||
Program Memory Size 1 MB | ||
Program Memory Type FLASH | ||
Pin Count 64 | ||
Package Type LQFP | ||
ADCs 10 x 12 Bit, 12 x 12 Bit | ||
Automotive Standard No | ||
DACs 2 x 12 Bit | ||
Height 1.4 mm | ||
Instruction Set Architecture CISC | ||
Length 10 mm | ||
Maximum Operating Temperature 105 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Number of Timers 2 | ||
RAM Size 256 kB | ||
Standards/Approvals No | ||
Width 10 mm | ||
- COO (Country of Origin):
- CN
The Renesas High-performance 200 MHz Arm Cortex-M33 core, up to 1 MB code flash memory with Dual-bank, background and SWAP operation, 8 KB Data flash memory, and 256 KB SRAM with Parity/ECC.
Armv8-M architecture with the main extension
Serial Peripheral Interface (SPI) x 2
Related links
- Renesas Electronics RA6M4 Microcontroller 1MB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA6M4AF3CFB#AA0 RA6M4 Microcontroller 1MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32U385RGT6TR STM32U3 Microcontroller 1MB FLASH, 64-Pin LQFP
- Renesas Electronics R7FA6T3BB3CFM#AA0 RA6T3 Microcontroller 4kB FLASH, 64-Pin QFP
- STMicroelectronics STM32C5A3RGT6 STM32C5Axxx 32 Bit Microcontroller 1MB FLASH, 64-Pin
- Microchip PIC32CK1025GC01064-I/3ZB PIC32CK1025G Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip PIC32CK1025GC01100-I/4SB PIC32CK1025G Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip PIC32CK1025SG01064-I/LZX PIC32CK SG 32 Bit Microcontroller 1MB FLASH, 64-Pin
