STMicroelectronics STM32WB15CCU7E, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller, 64 MHz, 320kB FLASH,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-2083
Mfr. Part No.:
STM32WB15CCU7E
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Data Bus Width

32 bit

Device Core

ARM Cortex M0+, ARM Cortex M4

Series

STM32WB

Product Type

Microcontroller

Maximum Clock Frequency

64 MHz

Program Memory Size

320 kB

Program Memory Type

FLASH

Pin Count

48

Package Type

UFQFPN

Mount Type

Surface

The STMicroelectronics STM32WB15CC microcontroller is multiprotocol wireless and ultra low power device embeds a powerful and ultra-low-power radio compliant with the Bluetooth low energy SIG specification v5.2. It contains a dedicated Arm® Cortex® -M0+ for performing all the real-time low layer operation. The device embeds high-speed memories and an extensive range of enhanced I/Os and peripherals.

Programmable output power up to +5.5 dBm with 1 dB steps

Integrated balun to reduce BOM

Support for 2 Mbps

Ultra low power platform

Supply and reset management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy