STMicroelectronics STM32WB10CCU5, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller, 64 MHz, 320kB FLASH,
- RS Stock No.:
- 228-3045
- Mfr. Part No.:
- STM32WB10CCU5
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 260 units)*
€677.04
(exc. VAT)
€832.78
(inc. VAT)
- Shipping from 27 July 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €2.604 | €677.04 |
*price indicative
- RS Stock No.:
- 228-3045
- Mfr. Part No.:
- STM32WB10CCU5
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32WB | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 320kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 48kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 600μm | |
| Number of Programmable I/Os | 30 | |
| Maximum Power Dissipation Pd | 722mW | |
| Standards/Approvals | FBI | |
| Width | 7mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32WB | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 320kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 48kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 600μm | ||
Number of Programmable I/Os 30 | ||
Maximum Power Dissipation Pd 722mW | ||
Standards/Approvals FBI | ||
Width 7mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Related links
- STMicroelectronics STM32WB10CCU5 ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB15CCU7E ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB15CCU6E ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB15CCU7 ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB15CCU6 ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB55CGU6 ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB30CEU5A ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB35CCU7A ARM Cortex M4 64 MHz
