STMicroelectronics STM32H725IGK6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 550 MHz, 1.024MB FLASH, 176-Pin UFBGA
- RS Stock No.:
- 210-2664
- Mfr. Part No.:
- STM32H725IGK6
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€12.19
(exc. VAT)
€14.99
(inc. VAT)
- Shipping from 16 March 2027
Units | Per unit |
|---|---|
| 1 - 9 | €12.19 |
| 10 - 24 | €9.85 |
| 25 - 99 | €9.73 |
| 100 - 249 | €9.61 |
| 250 + | €9.50 |
*price indicative
- RS Stock No.:
- 210-2664
- Mfr. Part No.:
- STM32H725IGK6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32H7 | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 550MHz | |
| RAM Size | 564kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Analogue Comparators | 2 | |
| Length | 10mm | |
| Width | 10mm | |
| Number of Programmable I/Os | 128 | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 1.62V | |
| Number of Timers | 24 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 1 x 12 Bit, 2 x 16 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32H7 | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 550MHz | ||
RAM Size 564kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 600μm | ||
Standards/Approvals No | ||
Analogue Comparators 2 | ||
Length 10mm | ||
Width 10mm | ||
Number of Programmable I/Os 128 | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 1.62V | ||
Number of Timers 24 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 1 x 12 Bit, 2 x 16 Bit | ||
Related links
- STMicroelectronics STM32H725IGK6 STM32H7 Microcontroller 1.024MB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32H735IGK6 STM32H7 Microcontroller 1.024MB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32H725AGI6 STM32H7 Microcontroller 1.024MB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H730IBK6Q STM32H7 Microcontroller 128kB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32H725ZGT6 STM32H7 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H735ZGT6 STM32H7 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H735VGT6 STM32H7 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H723VGT6 STM32H7 Microcontroller 1.024MB FLASH, 100-Pin LQFP
