Renesas Electronics, 12 bit ARM Cortex M33, RA4M3 Microcontroller, 100 MHz, 1.024MB EEPROM, 144-Pin LQFP
- RS Stock No.:
- 211-1217
- Mfr. Part No.:
- R7FA4M3AF3CFB#AA0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-1217
- Mfr. Part No.:
- R7FA4M3AF3CFB#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Data Bus Width | 12 bit | |
| Device Core | ARM Cortex M33 | |
| Series | RA4M3 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 100 MHz | |
| Program Memory Size | 1.024 MB | |
| Program Memory Type | EEPROM | |
| Pin Count | 144 | |
| Package Type | LQFP | |
| ADCs | 11 x 12 Bit, 10 x 12 Bit | |
| Automotive Standard | No | |
| DACs | 2 x 12 Bit | |
| Height | 1.7 mm | |
| Instruction Set Architecture | CISC | |
| Length | 20.1 mm | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Number of Timers | 3 | |
| RAM Size | 128 kB | |
| Standards/Approvals | No | |
| Width | 20.1 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Data Bus Width 12 bit | ||
Device Core ARM Cortex M33 | ||
Series RA4M3 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 100 MHz | ||
Program Memory Size 1.024 MB | ||
Program Memory Type EEPROM | ||
Pin Count 144 | ||
Package Type LQFP | ||
ADCs 11 x 12 Bit, 10 x 12 Bit | ||
Automotive Standard No | ||
DACs 2 x 12 Bit | ||
Height 1.7 mm | ||
Instruction Set Architecture CISC | ||
Length 20.1 mm | ||
Maximum Operating Temperature 105 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Number of Timers 3 | ||
RAM Size 128 kB | ||
Standards/Approvals No | ||
Width 20.1 mm | ||
MCU RA4 ARM CM33 100MHZ 1MB/256K QFP144
The Renesas Electronics MCU RA4 ARM CM33 has capacitive touch sensing unit. It has Integrated Security Crypto Module with several cryptography accelerators, key management support, tamper detection and power analysis resistance.
Leading performance
1 MB Flash Memory
Related links
- Renesas Electronics R7FA4M3AF3CFB#AA0 RA4M3 Microcontroller 1.024MB EEPROM, 144-Pin
- Renesas Electronics RA4M3 Microcontroller 1.024MB EEPROM, 64-Pin LQFP
- Renesas Electronics R7FA4M3AF3CFM#AA0 RA4M3 Microcontroller 1.024MB EEPROM, 64-Pin
- Renesas Electronics R7FA4M3AF3CFP#AA0 RA4M3 Microcontroller 1.024MB EEPROM, 100-Pin
- Renesas Electronics RA6E1 Microcontroller 1.024MB FLASH, 48-Pin QFN
- Renesas Electronics R7FA6M4AF3CFB#AA0 RA6M4 Microcontroller 1MB FLASH, 144-Pin LQFP
- Renesas Electronics RA6M4 Microcontroller 1MB FLASH, 64-Pin LQFP
- Renesas Electronics RA6M2 Microcontroller 512kB FLASH, 144-Pin LQFP
