Renesas Electronics R7FA4M3AF3CFM#AA0, 12 bit ARM Cortex M33, RA4M3 Microcontroller, 100 MHz, 1.024MB EEPROM, 64-Pin
- RS Stock No.:
- 211-1221
- Mfr. Part No.:
- R7FA4M3AF3CFM#AA0
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-1221
- Mfr. Part No.:
- R7FA4M3AF3CFM#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA4M3 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 12bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| DACs | 2 x 12 Bit | |
| Width | 10.1mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Length | 20.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 11 x 12 Bit, 10 x 12 Bit | |
| Program Memory Type | EEPROM | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA4M3 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 12bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
DACs 2 x 12 Bit | ||
Width 10.1mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Length 20.1mm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 11 x 12 Bit, 10 x 12 Bit | ||
Program Memory Type EEPROM | ||
MCU RA4 ARM CM33 100MHZ 1MB/256K QFP64
The Renesas Electronics MCU RA4 ARM CM33 has capacitive touch sensing unit. It has Integrated Security Crypto Module with several cryptography accelerators, key management support, tamper detection and power analysis resistance.
Leading performance
1 MB Flash Memory
Related links
- Renesas Electronics RA4M3 Microcontroller 1.024MB EEPROM, 64-Pin LQFP
- Renesas Electronics R7FA4M3AF3CFB#AA0 RA4M3 Microcontroller 1.024MB EEPROM, 144-Pin
- Renesas Electronics R7FA4M3AF3CFP#AA0 RA4M3 Microcontroller 1.024MB EEPROM, 100-Pin
- Renesas Electronics RA4M3 Microcontroller 1.024MB EEPROM, 144-Pin LQFP
- Renesas Electronics RA4M3 Microcontroller 1.024MB EEPROM, 100-Pin LQFP
- Renesas Electronics RA4M2 Microcontroller 512kB FLASH 64-Pin QFP
- Renesas Electronics R7FA6E10F2CFP#AA0 RA6E1 Microcontroller 1.024MB FLASH, 100-Pin
- Renesas Electronics R7FA6E10F2CNE#AA0 RA6E1 Microcontroller 1.024MB FLASH, 48-Pin QFN
