Renesas Electronics R7FA4M3AF3CFB#AA0, 12 bit ARM Cortex M33, RA4M3 Microcontroller, 100 MHz, 1.024MB EEPROM, 144-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
211-1218
Mfr. Part No.:
R7FA4M3AF3CFB#AA0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RA4M3

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M33

Data Bus Width

12bit

Program Memory Size

1.024MB

Maximum Clock Frequency

100MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

20.1mm

Height

1.7mm

Width

20.1mm

DACs

2 x 12 Bit

Minimum Supply Voltage

2.7V

Instruction Set Architecture

CISC

ADCs

11 x 12 Bit, 10 x 12 Bit

Program Memory Type

EEPROM

Number of Timers

3

Automotive Standard

No

MCU RA4 ARM CM33 100MHZ 1MB/256K QFP144


The Renesas Electronics MCU RA4 ARM CM33 has capacitive touch sensing unit. It has Integrated Security Crypto Module with several cryptography accelerators, key management support, tamper detection and power analysis resistance.

Leading performance

1 MB Flash Memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy