Renesas Electronics R5F566TEADFM#30, 32 bit RXv3, RX66T Microcontroller, 160 MHz, 512kB FLASH, 64-Pin LFQFP
- RS Stock No.:
- 215-0043
- Mfr. Part No.:
- R5F566TEADFM#30
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-0043
- Mfr. Part No.:
- R5F566TEADFM#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX66T | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | RXv3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 160MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 6 | |
| Number of Programmable I/Os | 42 | |
| DACs | 2 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Length | 10mm | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 15 x 12 bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX66T | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core RXv3 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 160MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 6 | ||
Number of Programmable I/Os 42 | ||
DACs 2 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Length 10mm | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 15 x 12 bit | ||
The Renesas Electronics RX66T Group MCUs.
32-bit RXv3 CPU core
Low-power design and architecture
On-chip code flash memory
On-chip data flash memory
On-chip SRAM, no wait states
Up to 31 extended-function timers
Related links
- Renesas Electronics R5F566TEADFM#30 RX66T Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F566TEBDFP#30 RX66T Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566TAADFM#30 RX66T Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F566TKFDFP#30 RX66T Microcontroller 1024kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F526TFDGFP#30 RX26T Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F526TFDGFL#30 RX26T Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F52318ADFM#30 RX231 Microcontroller 512kB FLASH, 64-Pin LFQFP
- STMicroelectronics STM32U535REI6TR STM32U Microcontroller 512kB FLASH, 64-Pin UFBGA
