Microchip ATTINY25-20SUR, 8 bit AVR, ATtiny25 Microcontroller, 20 MHz FLASH, 8-Pin SOIJ
- RS Stock No.:
- 215-3921
- Mfr. Part No.:
- ATTINY25-20SUR
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-3921
- Mfr. Part No.:
- ATTINY25-20SUR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATtiny25 | |
| Product Type | Microcontroller | |
| Package Type | SOIJ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 20MHz | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATtiny25 | ||
Product Type Microcontroller | ||
Package Type SOIJ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 20MHz | ||
Program Memory Type FLASH | ||
The Microchip 8-bit AVR microcontroller with high performance and low power. It is featured with programming lock for self programming flash program and EEPROM data security.
Advanced RISC architecture
Non volatile program
Related links
- Microchip ATTINY25-20SUR ATtiny25 Microcontroller 8-Pin SOIJ
- Microchip ATTINY25-20SU ATTINY25 Microcontroller 2kB FLASH, 8-Pin SOIJ
- Microchip ATTINY25-20SSN ATTINY25 Microcontroller 2kB FLASH, 8-Pin SOIC
- Microchip ATTINY25-20PU ATTINY25 Microcontroller 2kB FLASH, 8-Pin PDIP
- Microchip ATTINY25V-10SU ATtiny25 Microcontroller 2kB FLASH, 8-Pin SOIJ
- Microchip ATTINY85-20SUR ATTINY85 Microcontroller 8kB FLASH, 8-Pin SOIJ
- Microchip ATTINY25V-10PU ATtiny25 Microcontroller 2kB FLASH, 8-Pin PDIP
- Microchip ATTINY2313-20SUR ATTINY2313 Microcontroller 8kB FLASH, 20-Pin SOIC
