Maxim Integrated, 32 bit ARM Cortex, MAX Microcontroller, 32 MHz, 384kB FLASH, 40-Pin TQFN
- RS Stock No.:
- 215-4815
- Mfr. Part No.:
- MAX32670GTL+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-4815
- Mfr. Part No.:
- MAX32670GTL+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Microcontroller | |
| Series | MAX | |
| Package Type | TQFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 384kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 5.1mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Height | 0.8mm | |
| Maximum Power Dissipation Pd | 2.85W | |
| Number of Programmable I/Os | 31 | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Microcontroller | ||
Series MAX | ||
Package Type TQFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 384kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 5.1mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Height 0.8mm | ||
Maximum Power Dissipation Pd 2.85W | ||
Number of Programmable I/Os 31 | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
546
The Maxim Integrated Darwin family, the MAX32670/MAX32671 are ultralow power, cost-effective, high reliability 32-bit microcontrollers enabling designs with complex sensor processing without compromising battery life. They combine a flexible and versatile power management unit with the powerful Arm® Cortex®-M4 processor with floating point unit (FPU). The MAX32670/MAX32671 also offer legacy designs an easy and cost optimal upgrade path from 8- or 16-bit microcontrollers.
High-Efficiency Microcontroller for Low Power, High
Reliability Devices
Related links
- Maxim Integrated MAX32670GTL+ MAX32670 Microcontroller 384kB FLASH, 40-Pin TQFN
- Maxim Integrated MAX32672 Microcontroller 1000kB FLASH, 40-Pin TQFN
- Maxim Integrated MAX32672GTL+ MAX32672 Microcontroller 1000kB FLASH, 40-Pin TQFN
- Maxim Integrated MAX78000 Microcontroller 512kB FLASH, 81-Pin CTBGA
- STMicroelectronics STM32L151VDT6 STM32L151VD Microcontroller 384kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103VDT6 STM32F103VD Microcontroller 384kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103RDT6 STM32F103RD Microcontroller 384kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L151VD Microcontroller 384kB FLASH, 100-Pin LQFP
