Microchip, 8 bit AVR, AVR® DA Microcontroller, 24 MHz, 64kB FLASH, 48-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-5891
Mfr. Part No.:
AVR64DA48-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR® DA

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI, TWI, UPDI

Program Memory Size

64kB

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

DACs

1 x 10 Bit

Number of Programmable I/Os

41

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Width

7mm

Length

7mm

Height

1mm

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Number of Timers

6

Program Memory Type

FLASH

ADCs

18 x 12 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

The Microchip AVR64DA48 microcontroller is part of the AVR DA family featuring the AVR processor with hardware multiplier - running at up to 24 MHz and with 64 KB Flash, 8 KB SRAM and 512 bytes of EEPROM in 48-pin packages. The AVR64DA48 will be available in TQFP and VQFN package options. The AVR64DA48 product supports as many as 32 self-capacitance and 256 mutual capacitance touch channels, which makes the AVR DA the perfect choice for human interface applications where multiple capacitive touch keys, sliders, wheels or 2D surface are required.

Peripheral Touch Controller (PTC)

12-bit Differential Analog-to-Digital Converter (ADC)

10-bit Digital-to-Analog Converter (DAC) with Output Buffer

Zero-Cross Detector (ZCD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy