STMicroelectronics STM32G0B1VET6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 512kB FLASH, 100-Pin LQFP

Subtotal (1 tray of 90 units)*

€453.60

(exc. VAT)

€558.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
90 +€5.04€453.60

*price indicative

RS Stock No.:
216-2720
Mfr. Part No.:
STM32G0B1VET6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32G0

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

64MHz

RAM Size

144kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

16mm

DACs

1 x 12 Bit

Standards/Approvals

No

Width

16mm

Height

1.6mm

Analogue Comparators

3

Number of Programmable I/Os

94

Minimum Supply Voltage

1.7V

Number of Timers

15

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

1 x 12 Bit

Automotive Standard

No

The STMicroelectronics STM32 have Arm Cortex based 32 bit core processor. This microcontroller has CPU frequency up to 64 MHz and 512 Kbytes flash memory size. This microcontroller have 100 numbers of pin count.

Two 12 bit DACs low power sample and hold

Reset and power management

12 channel DMA controller with flexible mapping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy