STMicroelectronics STM32G0B1KET6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 512kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 216-2717
- Mfr. Part No.:
- STM32G0B1KET6
- Manufacturer:
- STMicroelectronics
Add 20 more to save €2.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.27
(exc. VAT)
€12.63
(inc. VAT)
- 462 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €5.135 | €10.27 | - |
| 20 - 98 | €5.01 | €10.02 | €2.50 |
| 100 - 198 | €4.89 | €9.78 | €24.50 |
| 200 + | €4.58 | €9.16 | €111.00 |
*price indicative
- RS Stock No.:
- 216-2717
- Mfr. Part No.:
- STM32G0B1KET6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32G0 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 144kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.6mm | |
| Number of Programmable I/Os | 94 | |
| Length | 9mm | |
| Analogue Comparators | 3 | |
| DACs | 1 x 12 Bit | |
| Standards/Approvals | No | |
| Width | 9mm | |
| Minimum Supply Voltage | 1.7V | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 15 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32G0 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 144kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.6mm | ||
Number of Programmable I/Os 94 | ||
Length 9mm | ||
Analogue Comparators 3 | ||
DACs 1 x 12 Bit | ||
Standards/Approvals No | ||
Width 9mm | ||
Minimum Supply Voltage 1.7V | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Number of Timers 15 | ||
Related links
- STMicroelectronics STM32G0B1KET6 STM32G0 Microcontroller 512kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G0B1KET6N STM32G0 Microcontroller 512kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G0C1RET6 STM32G0 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G0B1RET6 STM32G0 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32G0B1KEU6 STM32G0 Microcontroller 512kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32G0B1VET6 STM32G0 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G0B1CEU6 STM32G0 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G070KBT6 STM32G0 Microcontroller 128kB FLASH, 32-Pin LQFP
