Microchip AVR128DB64-I/MR, 8 bit AVR, AVR DB Microcontroller, 24 MHz, 128kB FLASH, 64-Pin VQFN

Subtotal (1 tray of 260 units)*

€477.36

(exc. VAT)

€587.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
260 +€1.836€477.36

*price indicative

RS Stock No.:
216-7715
Mfr. Part No.:
AVR128DB64-I/MR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR DB

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128kB

Interface Type

USART, SPI, TWI

Maximum Clock Frequency

24MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Number of Programmable I/Os

55

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

DACs

1 x 10 Bit

Maximum Operating Temperature

85°C

Width

9mm

Standards/Approvals

No

Length

9mm

Height

9mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

8

Automotive Standard

No

ADCs

1 x 12 Bit

Program Memory Type

FLASH

The Microchip AVR series 64KB microcontroller featuring the AVR processor with hardware multiplier running at up to 24 MHz. The vertical migration is possible without code modification as it is fully pin and feature compatible. It is designed to bring analog signal conditioning, real time control and multi voltage operation to applications including industrial control, home appliance products, automotive and internet of things.

Zero cross detector

Analog comparator

Watchdog timer with window mode parametric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy