Infineon XMC1402Q048X0128AAXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 48 MHz, 128kB FLASH, 48-Pin VQFN
- RS Stock No.:
- 223-8659
- Mfr. Part No.:
- XMC1402Q048X0128AAXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€3,990.00
(exc. VAT)
€4,907.50
(inc. VAT)
- Shipping from 15 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.596 | €3,990.00 |
*price indicative
- RS Stock No.:
- 223-8659
- Mfr. Part No.:
- XMC1402Q048X0128AAXUMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC1000 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Interface Type | SPI, USIC, USART, UART, IIC, IIS, LIN | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Number of Programmable I/Os | 34 | |
| Analogue Comparators | 4 | |
| Length | 7mm | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 8 | |
| Instruction Set Architecture | Thumb-2 | |
| ADCs | 6 x 12 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XMC1000 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Interface Type SPI, USIC, USART, UART, IIC, IIS, LIN | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Number of Programmable I/Os 34 | ||
Analogue Comparators 4 | ||
Length 7mm | ||
Width 7mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 8 | ||
Instruction Set Architecture Thumb-2 | ||
ADCs 6 x 12 bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Infineon Microcontroller, 128kB Program Memory size, 48MHz Maximum Frequency - XMC1402Q048X0128AAXUMA1
Features & Benefits
Applications
How does this actuator maintain valve position without power?
What is the maximum force the actuator can exert?
How does the automatic identification of valve stroke work?
Can multiple actuators be connected to a single control signal?
What types of valves can be used with this actuator?
Related links
- Infineon XMC1402Q048X0128AAXUMA1 XMC1000 Microcontroller 128kB FLASH, 48-Pin VQFN
- Infineon XMC1404F064X0128AAXUMA1 XMC1000 Microcontroller 128kB FLASH, 64-Pin LFBGA
- Infineon XMC1404Q048X0200AAXUMA1 XMC1000 Microcontroller 200kB FLASH, 48-Pin VQFN
- Infineon XMC1403Q064X0200AAXUMA1 XMC1000 Microcontroller 200kB FLASH, 64-Pin VQFN
- Infineon XMC1000 Microcontroller 200kB FLASH, 64-Pin VQFN
- Infineon XMC1402T038X0032AAXUMA1 XMC1000 Microcontroller 32kB FLASH, 38-Pin TSSOP
- Microchip PIC32CM1216MC00048-E/U5B PIC32CM Microcontroller 128kB FLASH, 48-Pin VQFN
- Microchip PIC32CM6408MC00048-I/U5B PIC32CM Microcontroller 128kB FLASH, 48-Pin VQFN
