Infineon XMC1403Q064X0200AAXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 48 MHz, 200kB FLASH, 64-Pin VQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
258-1741
Mfr. Part No.:
XMC1403Q064X0200AAXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

XMC1000

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

200kB

Interface Type

SPI, USIC, USART, UART, LIN, IIS, IIC

Maximum Clock Frequency

48MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Number of Programmable I/Os

34

Width

7mm

Standards/Approvals

RoHS

Analogue Comparators

4

Height

900μm

Length

7mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Instruction Set Architecture

Thumb-2

Number of Timers

8

ADCs

6 x 12 bit

Program Memory Type

FLASH

Infineon Microcontroller, 64 Pin Count, Surface Mount Package - XMC1403Q064X0200AAXUMA1


This cable tie bundling tool is a bench-mounted device designed for efficient bundling of cables up to 20mm in diameter. Made from durable aluminium, it weighs 10.1kg, ensuring stability during operation. This autotool streamlines the cable management process and is particularly useful in an industrial setting.

Features & Benefits


• Heavy-duty construction ensures long-lasting durability

• Ergonomic design reduces operator fatigue during use

• Foot switch operation allows hands-free functioning

• Tool mount secures the autotool for stable use

• Integrated waste bin design simplifies waste disposal

• Automatic tying mechanism enhances work efficiency

Applications


• Used for automatic bundling of cables in industrial settings

• Ideal for installation in workbenches or assembly lines

• Suitable for electrical and mechanical requiring cable management

• Frequently Effective in automation and electronics industries

How does the ergonomic design improve productivity during operations?


The ergonomic design allows users to operate the tool comfortably over extended periods, reducing strain on hands and wrists, which enhances overall workplace productivity.

What maintenance is required to keep the tool in optimal condition?


Regular cleaning of the tool and workspace is necessary to prevent material buildup and ensure smooth operation. Additionally, checking the electrical connections and components for damage is advised for safety and functionality.

Can the tool be operated with various types of cable ties?


While specifically designed for standard cable ties, it is recommended to use compatible materials to ensure efficient operation and avoid jamming during bundling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy