Infineon, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 48 MHz, 200kB FLASH, 64-Pin VQFN
- RS Stock No.:
- 258-1740
- Mfr. Part No.:
- XMC1403Q064X0200AAXUMA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 258-1740
- Mfr. Part No.:
- XMC1403Q064X0200AAXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | XMC1000 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 200kB | |
| Interface Type | SPI, USIC, USART, UART, LIN, IIS, IIC | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Number of Programmable I/Os | 34 | |
| Length | 7mm | |
| Analogue Comparators | 4 | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | No | |
| ADCs | 6 x 12 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series XMC1000 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 200kB | ||
Interface Type SPI, USIC, USART, UART, LIN, IIS, IIC | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Number of Programmable I/Os 34 | ||
Length 7mm | ||
Analogue Comparators 4 | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard No | ||
ADCs 6 x 12 bit | ||
Program Memory Type FLASH | ||
Number of Timers 8 | ||
Infineon Microcontroller, 64 Pin Count, Surface Mount Package - XMC1403Q064X0200AAXUMA1
This cable tie bundling tool is a bench-mounted device designed for efficient bundling of cables up to 20mm in diameter. Made from durable aluminium, it weighs 10.1kg, ensuring stability during operation. This autotool streamlines the cable management process and is particularly useful in an industrial setting.
Features & Benefits
• Heavy-duty construction ensures long-lasting durability
• Ergonomic design reduces operator fatigue during use
• Foot switch operation allows hands-free functioning
• Tool mount secures the autotool for stable use
• Integrated waste bin design simplifies waste disposal
• Automatic tying mechanism enhances work efficiency
Applications
• Used for automatic bundling of cables in industrial settings
• Ideal for installation in workbenches or assembly lines
• Suitable for electrical and mechanical requiring cable management
• Frequently Effective in automation and electronics industries
How does the ergonomic design improve productivity during operations?
The ergonomic design allows users to operate the tool comfortably over extended periods, reducing strain on hands and wrists, which enhances overall workplace productivity.
What maintenance is required to keep the tool in optimal condition?
Regular cleaning of the tool and workspace is necessary to prevent material buildup and ensure smooth operation. Additionally, checking the electrical connections and components for damage is advised for safety and functionality.
Can the tool be operated with various types of cable ties?
While specifically designed for standard cable ties, it is recommended to use compatible materials to ensure efficient operation and avoid jamming during bundling.
Related links
- Infineon XMC1403Q064X0200AAXUMA1 XMC1000 Microcontroller 200kB FLASH, 64-Pin VQFN
- Infineon XMC1404Q048X0200AAXUMA1 XMC1000 Microcontroller 200kB FLASH, 48-Pin VQFN
- Infineon XMC1400 Microcontroller 200kB FLASH, 64-Pin VQFN
- Infineon XMC1404Q064X0200AAXUMA1 XMC1400 Microcontroller 200kB FLASH, 64-Pin VQFN
- Infineon XMC1402F064X0200AAXUMA1 XMC1400 Microcontroller 200kB FLASH, 64-Pin LQFP
- Infineon XMC1404F064X0200AAXUMA1 XMC1400 Microcontroller 200kB FLASH, 64-Pin
- Infineon XMC1404F064X0128AAXUMA1 XMC1000 Microcontroller 128kB FLASH, 64-Pin LFBGA
- Infineon XMC1404F064X0064AAXUMA1 XMC1000 Microcontroller 64kB FLASH, 64-Pin PG-LQFP-64
