Renesas Electronics R5F566NNDDFB#30, 32 bit RXv3 core, RX66N Microcontroller, 120 MHz, 4.096MB FLASH, 144-Pin LFQFP
- RS Stock No.:
- 264-7079
- Mfr. Part No.:
- R5F566NNDDFB#30
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-7079
- Mfr. Part No.:
- R5F566NNDDFB#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX66N | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | RXv3 core | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4.096MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 112 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RXv3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX66N | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core RXv3 core | ||
Data Bus Width 32bit | ||
Program Memory Size 4.096MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 112 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
Instruction Set Architecture RXv3 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The Renesas RX66N MCU is equipped with the third-generation RX CPU core, the RXv3 core, and these high-performance products operate at 120MHz. Real-time control and networking of equipment are realized with a single chip with 4MB flash memory capable of read operations at 120MHz, 1MB of SRAM and 182 general-purpose I/O ports.
High performance
Low power consumption
Related links
- Renesas Electronics R5F566NNDDFB#30 RX66N Microcontroller 4.096MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F566NNDDFP#30 RX66N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566NNDDFC#30 RX66N Microcontroller 4.096MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F566NNDDBD#20 RX66N Microcontroller 4.096MB FLASH, 224-Pin LFBGA
- Renesas Electronics R5F56609HDFB#30 RX660 Microcontroller 1024kB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F5671EHDFB#30 RX671 Microcontroller 2.048MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F572NNDDFP#30 RX72N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F572MNDDFC#30 RX72M Microcontroller 4.096MB FLASH, 176-Pin LFQFP
