Renesas Electronics R7FA6E10F2CFP#AA0, 32 bit ARM Cortex M33, RA6E1 Microcontroller, 200 MHz, 1.024MB FLASH, 100-Pin
- RS Stock No.:
- 231-7762
- Mfr. Part No.:
- R7FA6E10F2CFP#AA0
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 90 units)*
€429.39
(exc. VAT)
€528.12
(inc. VAT)
- 450 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €4.771 | €429.39 |
*price indicative
- RS Stock No.:
- 231-7762
- Mfr. Part No.:
- R7FA6E10F2CFP#AA0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA6E1 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.1mm | |
| Length | 14.1mm | |
| Standards/Approvals | No | |
| DACs | 1 x 12 Bit | |
| Height | 1.4mm | |
| Number of Programmable I/Os | 75 | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 11 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA6E1 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14.1mm | ||
Length 14.1mm | ||
Standards/Approvals No | ||
DACs 1 x 12 Bit | ||
Height 1.4mm | ||
Number of Programmable I/Os 75 | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 11 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Related links
- Renesas Electronics R7FA6E10F2CFP#AA0 RA6E1 Microcontroller 1.024MB FLASH, 100-Pin
- Renesas Electronics R7FA6E10F2CNE#AA0 RA6E1 Microcontroller 1.024MB FLASH, 48-Pin QFN
- Renesas Electronics RA6E1 Microcontroller 1.024MB FLASH, 48-Pin QFN
- Renesas Electronics R7FA6M5BH3CFC#AA0 RA6M5 Microcontroller 2.048 MB
- Renesas Electronics R7FA6M5BH3CFP#AA0 RA6M5 Microcontroller 2.048 MB
- Renesas Electronics R7FA6M5BH3CFB#AA0 RA6M5 Microcontroller 2.048 MB
- Renesas Electronics R7FA6T3BB3CFM#AA0 RA6T3 Microcontroller 4kB FLASH, 64-Pin QFP
- Renesas Electronics RA6M5 Microcontroller 2.048 MB 176-Pin QFP
