Renesas Electronics R7FA6M5BH3CFB#AA0, 32 bit ARM Cortex M33, RA6M5 Microcontroller, 200 MHz, 2.048 MB, 512kB FLASH,
- RS Stock No.:
- 216-2053
- Mfr. Part No.:
- R7FA6M5BH3CFB#AA0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 216-2053
- Mfr. Part No.:
- R7FA6M5BH3CFB#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RA6M5 | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB, 512MB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.7mm | |
| DACs | 2 x 12 Bit | |
| Width | 20mm | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP | |
| Number of Timers | 3 | |
| ADCs | 12/13 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RA6M5 | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB, 512MB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.7mm | ||
DACs 2 x 12 Bit | ||
Width 20mm | ||
Length 20mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3.6V | ||
Automotive Standard No | ||
Instruction Set Architecture DSP | ||
Number of Timers 3 | ||
ADCs 12/13 x 12 Bit | ||
Program Memory Type FLASH | ||
The Renesas high-performance 200 MHz Arm Cortex-M33 core, up to 2 MB code flash memory with dual-bank, background and SWAP operation, 8 KB data flash memory, and 512 KB SRAM with parity/ECC. It has high-integration with Ethernet MAC controller, USB 2.0 high-speed, CAN FD, SDHI, quad and octa SPI, and advanced analog. It has Maximum operating frequency 200 MHz with clock trim function for HOCO/MOCO/LOCO.
Up to 2-MB code flash memory
8-KB data flash memory
512-KB SRAM
Battery backup function (VBATT)
Data transfer controller (DTC)
Related links
- Renesas Electronics R7FA6M5BH3CFB#AA0 RA6M5 Microcontroller 2.048 MB
- Renesas Electronics R7FA6M5BH3CFC#AA0 RA6M5 Microcontroller 2.048 MB
- Renesas Electronics R7FA6M5BH3CFP#AA0 RA6M5 Microcontroller 2.048 MB
- Renesas Electronics RA6M5 Microcontroller 2.048 MB 176-Pin QFP
- Renesas Electronics R7FA6E10F2CFP#AA0 RA6E1 Microcontroller 1.024MB FLASH, 100-Pin
- Renesas Electronics R7FA6T3BB3CFM#AA0 RA6T3 Microcontroller 4kB FLASH, 64-Pin QFP
- Renesas Electronics R7FA6E10F2CNE#AA0 RA6E1 Microcontroller 1.024MB FLASH, 48-Pin QFN
- Renesas Electronics RA6E1 Microcontroller 1.024MB FLASH, 100-Pin LQFP
