Renesas Electronics R7FA6E10F2CNE#AA0, 32 bit ARM Cortex M33, RA6E1 Microcontroller, 200 MHz, 1.024MB FLASH, 48-Pin QFN
- RS Stock No.:
- 231-7765
- Mfr. Part No.:
- R7FA6E10F2CNE#AA0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-7765
- Mfr. Part No.:
- R7FA6E10F2CNE#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RA6E1 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.05mm | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Number of Programmable I/Os | 27 | |
| Height | 800μm | |
| DACs | 1 x 12 Bit | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| ADCs | 5 x 12 Bit | |
| Instruction Set Architecture | DSP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RA6E1 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7.05mm | ||
Width 7mm | ||
Standards/Approvals No | ||
Number of Programmable I/Os 27 | ||
Height 800μm | ||
DACs 1 x 12 Bit | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
ADCs 5 x 12 Bit | ||
Instruction Set Architecture DSP | ||
Automotive Standard No | ||
The Renesas Electronics RA6E1 series microcontroller has high-performance Arm Cortex-M33 core running up to 200 MHz. The MCU integrates multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of renesas peripherals to facilitate design scalability and efficient platform-based product development. This MCU has 8 kb flash memory and 1 mb code memory. The MCU has 48 pins and QFN type package.
System and power management
Security and encryption
Multiple clock sources
General purpose I/O ports
Operating temperature is -40 to +85°C
Related links
- Renesas Electronics RA6E1 Microcontroller 1.024MB FLASH, 48-Pin QFN
- Renesas Electronics R7FA6E10F2CFP#AA0 RA6E1 Microcontroller 1.024MB FLASH, 100-Pin
- Renesas Electronics RA6E1 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- Renesas Electronics R7FA6M5BH3CFC#AA0 RA6M5 Microcontroller 2.048 MB
- Renesas Electronics R7FA6T3BB3CFM#AA0 RA6T3 Microcontroller 4kB FLASH, 64-Pin QFP
- Renesas Electronics R7FA6M5BH3CFP#AA0 RA6M5 Microcontroller 2.048 MB
- Renesas Electronics R7FA6M5BH3CFB#AA0 RA6M5 Microcontroller 2.048 MB
- Renesas Electronics R7FA4E10D2CNE#AA0 RA4E1 Microcontroller 512kB FLASH, 48-Pin QFN
