Microchip ATTINY824-XU, 8 bit AVR CPU, AVR Microcontroller, 20 MHz, 8kB FLASH, 14-Pin TSSOP

Subtotal (1 tube of 96 units)*

€58.85

(exc. VAT)

€72.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 672 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
96 +€0.613€58.85

*price indicative

RS Stock No.:
234-3724
Mfr. Part No.:
ATTINY824-XU
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

SMD

Pin Count

14

Device Core

AVR CPU

Data Bus Width

8bit

Program Memory Size

8kB

Maximum Clock Frequency

20MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Number of Programmable I/Os

22

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

12 bit

Automotive Standard

AEC-Q100

Instruction Set Architecture

Harvard

Number of Timers

4

The Microchip ATTINY824-XU microcontroller of the tinyAVR® 2 family use the AVR® CPU with hardware multiplier, running at 20 MHz, with 8 KB Flash, 1 KB of SRAM and 256B of EEPROM available in a 14-pin package. The family uses the latest technologies from Microchip with a flexible and low-power architecture including an event system, Advanced digital peripherals and accurate analog features such as a 12-bit differential ADC with Programmable Gain Amplifier (PGA).

High-performance low-power AVR® CPU

Single-cycle I/O access

Two-level interrupt controller with vectored interrupts

Two-cycle hardware multiplier

Supply voltage ranges between 1.8V to 5.5V

32B of user row in non volatile memory that can keep data during chip-erase and be programmed while the device is locked

Write/erase endurance

Flash 10, 000 cycles

EEPROM 100, 000 cycles

Data retention: 40 years at 55°C

Power-on Reset (POR)

Brown-out Detection (BOD)

32.768 kHz Ultra-Low Power (ULP) internal oscillator

32.768 kHz external crystal oscillator

Single-pin Unified Program and Debug Interface (UPDI)

Three sleep modes

Idle with all peripherals running and immediate wake-up time

Standby with configurable operation of selected peripherals

Power-Down with full data retention

Host/Client Serial Peripheral Interface (SPI)

Host/Client Two-Wire Interface (TWI) with dual address match

Automated Cyclic Redundancy Check (CRC) flash memory scan

Watchdog Timer (WDT) with Window Mode, with a separate on-chip oscillator

-40°C to 85°C (industrial temperature)

-40°C to 125°C (extended temperature)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy