Microchip PIC18F87J10-I/PT, 8 bit PIC, PIC18 Microcontroller, 40 MHz, 128kB FLASH, 80-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
264-8129
Mfr. Part No.:
PIC18F87J10-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

TQFP

Mount Type

Surface Mount

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Interface Type

PSP, I2C, SPI, USART

Program Memory Size

128kB

Maximum Clock Frequency

40MHz

RAM Size

3936bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Expanded Memory Size

2MB

Number of Programmable I/Os

66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ISO/TS-16949:2002, RoHS

Minimum Supply Voltage

2V

Instruction Set Architecture

83 Instructions, 75 Instructions

Number of Timers

5

Program Memory Type

FLASH

ADCs

10 Bit

The Microchip PIC series 8bit high performance flash MCU with nanoWatt technology has 128 KB flash memory, 4KB RAM, 66 I/O ports and 80 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

On-Chip 2.5V Regulator

Low-power, high-speed CMOS flash technology

C Compiler optimized architecture

Priority levels for interrupts

8 x 8 single-cycle hardware multiplier

Extended watchdog timer (WDT)

Single-supply In-Circuit Serial Programming (ICSP) via Two Pins

Power-managed modes

Two crystal modes, up to 40 MHz

4x Phase Lock Loop (PLL)

Two external clock modes, up to 40 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy