Renesas Electronics R5F5651EDDFB#30, 32 bit RXv2, RX651 Microcontroller, 120 MHz, 2.048MB FLASH, 144-Pin QFP

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 60 units)*

€538.38

(exc. VAT)

€662.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
60 - 60€8.973€538.38
120 - 240€8.004€480.24
300 - 480€7.771€466.26
540 - 960€6.918€415.08
1020 +€6.748€404.88

*price indicative

RS Stock No.:
234-7146
Mfr. Part No.:
R5F5651EDDFB#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX651

Package Type

QFP

Mount Type

Surface

Pin Count

144

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

2.048MB

Maximum Clock Frequency

120MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

DACs

2 x 12 Bit

Number of Programmable I/Os

111

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

20mm

Length

20mm

Height

1.7mm

Standards/Approvals

No

Minimum Supply Voltage

2.7V

Number of Timers

3

Instruction Set Architecture

CISC Harvard

Automotive Standard

No

ADCs

29 x 12 Bit

Program Memory Type

FLASH

The Renesas Electronics RX651 is mainstream RX microcontrollers with RXv2 core, large-capacity RAM, and enhanced security, connectivity and human machine Interface capabilities. It is capable of 240 DMIPS in operation at 120 MHz. RTC is capable of operation from a dedicated power supply.

Equipped with various communication interfaces such as USB, CAN, SD host/slave interface, and quad SPI

2.7 to 3.6 V operation

Low-power design and architecture

Power-on reset

Low voltage detection with voltage settings

12-bit A/D converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy