Microchip ATTINY13-20SQ, 8 bit AVR, AVR Microcontroller, 20 MHz, 1kB FLASH, 8-Pin SOIC
- RS Stock No.:
- 236-8842
- Mfr. Part No.:
- ATTINY13-20SQ
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-8842
- Mfr. Part No.:
- ATTINY13-20SQ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 8 Bit | |
| Number of Programmable I/Os | 6 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 4 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 1kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 8 Bit | ||
Number of Programmable I/Os 6 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 2.7V | ||
ADCs 4 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
The Microchip ATtiny13 series low power CMOS 8 bit microcontroller is based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny13 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Advanced RISC architecture
120 powerful instructions
32 x 8 General purpose working registers
Fully static operation
Up to 20 MIPS throughput at 20 MHz
High endurance non-volatile memory segments
1K Bytes of In-system self-programmable flash program memory
64 Bytes EEPROM
64 Bytes internal SRAM
Write/Erase cycles 10,000 Flash/100,000 EEPROM
Data retention 20 years at 85°C
Programming lock for self-programming flash & EEPROM data security
One 8 bit trimer/counter with prescaler and two PWM channels
4-channel, 10-bit ADC with internal voltage reference
DebugWIRE on chip debug system
In system programmable via SPI port
External and internal interrupt sources
Low power Idle, ADC noise reduction, and power-down modes
Enhanced Power on reset circuit
Programmable brown-out detection circuit
Internal calibrated oscillator
8-pin PDIP/SOIC six programmable I/O lines
Operating voltage 1.8 - 5.5 V
Related links
- Microchip AVR Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13-20PU ATTINY13 Microcontroller 1kB FLASH, 8-Pin PDIP
- Microchip ATTINY13-20SU ATTINY13 Microcontroller 1kB FLASH, 8-Pin SOIJ
- Microchip ATTINY13-20SSU ATTINY13 Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-SS7 ATtiny13 Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-PU ATtiny13 Microcontroller 1kB FLASH, 8-Pin PDIP
- Microchip ATTINY13A-SF ATtiny13 Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-SSH ATtiny13 Microcontroller 1kB FLASH, 8-Pin SOIC
