Microchip PIC12C509A-04I/SM, 8 bit PIC, PIC Microcontroller, 4 MHz, 1.5kB OTP, 8-Pin SOIC
- RS Stock No.:
- 236-8885
- Mfr. Part No.:
- PIC12C509A-04I/SM
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.44
(exc. VAT)
€1.77
(inc. VAT)
In Stock
- 1,068 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.44 |
| 10 - 24 | €1.39 |
| 25 - 49 | €1.37 |
| 50 + | €1.33 |
*price indicative
- RS Stock No.:
- 236-8885
- Mfr. Part No.:
- PIC12C509A-04I/SM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.5kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 41bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5.33mm | |
| Width | 5.38mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.98mm | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| ADCs | 10 bit | |
| Program Memory Type | OTP | |
| Number of Timers | 1 | |
| Instruction Set Architecture | Harvard 8 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.5kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 41bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5.33mm | ||
Width 5.38mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1.98mm | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
ADCs 10 bit | ||
Program Memory Type OTP | ||
Number of Timers 1 | ||
Instruction Set Architecture Harvard 8 Bit | ||
The Microchip low-cost, high performance, 8 bit, fully static CMOS microcontrollers employs a RISC architecture with only 33 single word/single cycle instructions. All instructions are single cycle 1 ms except for program branches which take two cycles. The PIC12C5 series delivers performance an order of magnitude higher than its competitors in the same price category. The 12-bit wide instructions are highly symmetrical resulting in 21 code compression over other 8 bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly.
Power on reset (POR)
Device Reset Timer (DRT)
Watchdog timer (WDT) with its own on chip RC oscillator for reliable operation
Programmable code-protection
1,000,000 erase/write cycle EEPROM data memory
EEPROM data retention > 40 years
power saving SLEEP mode
Wake-up from SLEEP on pin change
Internal weak pull-ups on I/O pins
Internal pull-up on MCLR pin
Related links
- Microchip PIC12C509A-04I/SM PIC Microcontroller 1.5kB OTP, 8-Pin SOIC
- Microchip PIC12C509A-04I/P PIC12C Microcontroller 1.5kB EPROM, 8-Pin PDIP
- Microchip PIC12C509A-04E/SM PIC12C Microcontroller 1.5kB EPROM, 8-Pin SOIC
- Microchip PIC12F Microcontroller 1.5kB FLASH, 8-Pin PDIP
- Microchip PIC12F509-I/SN PIC12F Microcontroller 1.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F509-I/P PIC12F Microcontroller 1.5kB FLASH, 8-Pin PDIP
- Microchip PIC16C56A-04/P PIC16C Microcontroller 1.5kB EPROM, 18-Pin PDIP
- Microchip PIC12F Microcontroller 1.5kB FLASH, 8-Pin SOIC
